help desk software
Image is representational - see mfr. specs

TT-UKK5-M/ 24DC

Phoenix Contact

Double-level modular terminal block with suppressor diode as surge protection between both levels, disconnect knife in the upp ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Double-level modular terminal block with suppressor diode as surge protection between both levels, disconnect knife in the upper level, nominal voltage: 24 V DC, for mounting on NS 32 or NS 35/7.5, closed housing, terminal width: 6.2 mm, terminal height: 68 mm
Search Keywords: TTUKK5M24DC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TT-UKK5-M/ 24DC
  • Alias/AKA:
    2795960
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    GR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    12 A
  • Contact Material:
    N/A
  • Dimension:
    80 x 6.2 x 68 mm
  • Housing Material:
    Polyamide
  • Housing Color:
    Black
  • Family:
    2795960
  • Contact Plating:
    N/A
  • Gender:
    F
  • Body Orientation:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
TTC-6-TVSD-D-24DC-UT-I
TTC-6-TVSD-D-24DC-UT-I
VIEW PRODUCT
Fine surge protection with integrated status indicator for a 2-w