- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- TT-UKK5-D-F/60AC
Available Replacements
Phoenix Contact
TT-UKK5-D-F/60AC
Double-level modular terminal block with gas-filled surge arrester as coarse protection between both levels, nominal voltage: ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Double-level modular terminal block with gas-filled surge arrester as coarse protection between both levels, nominal voltage: 60 V AC, for mounting on NS 32 or NS 35/7.5, closed housing, terminal width: 6.2 mm, terminal height: 68 mm
Search Keywords: TTUKK5DF60AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TT-UKK5-D-F/60AC
-
Alias/AKA:2788207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is TT-UKK5-D-F/60AC discontinued?
Yes, TT-UKK5-D-F/60AC from Phoenix Contact is discontinued (end-of-life September 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TT-UKK5-D-F/60AC?
The recommended replacement for TT-UKK5-D-F/60AC is TTC-6-GDT-D-60AC-UT-I from Phoenix Contact, available from OnlineComponents.com.
Is TT-UKK5-D-F/60AC RoHS compliant?
Yes, TT-UKK5-D-F/60AC is RoHS compliant.
What is the lead time for TT-UKK5-D-F/60AC?
The standard lead time for TT-UKK5-D-F/60AC is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.