- Home ›
- All Products›
- TT-UK5/ 48DC
TT-UK5/ 48DC
Phoenix Contact
Modular terminal block with surge voltage fine protection between clamping connector and DIN rail, nominal voltage: 48 V DC, f ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Modular terminal block with surge voltage fine protection between clamping connector and DIN rail, nominal voltage: 48 V DC, for mounting on NS 32 or NS 35/7.5, terminal width: 6.2 mm, terminal height: 47 mm
Search Keywords: TTUK548DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TT-UK5/ 48DC
-
Alias/AKA:2794709
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
TTC-6-TVSD-C-48DC-UT-I
VIEW PRODUCT
Fine surge protection with integrated status indicator for a sig