- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- TT-SLKK5-F/110AC
TT-SLKK5-F/110AC
Phoenix Contact
Modular terminal block with gas-filled surge arrester as coarse protection between clamping connector and DIN rail, separate P ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Modular terminal block with gas-filled surge arrester as coarse protection between clamping connector and DIN rail, separate PE connection, nominal voltage: 110 V AC, mounting on NS 35/7.5, terminal width: 6.2 mm, terminal height: 69 mm
Search Keywords: TTSLKK5F110AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TT-SLKK5-F/110AC
-
Alias/AKA:2765602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
TTC-6-GDT-C-110AC-UT-I
VIEW PRODUCT
Coarse surge protection with integrated status indicator for a s