- Home ›
- All Products›
- TT-SLKK5/ 60AC
TT-SLKK5/ 60AC
Phoenix Contact
Modular terminal block with varistor as surge voltage protection between clamping connector and DIN rail, separate ground conn ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Modular terminal block with varistor as surge voltage protection between clamping connector and DIN rail, separate ground connection, nominal voltage: 60 V AC, mounting on NS 35/7.5, terminal width: 6.2 mm, terminal height: 69 mm
Search Keywords: TTSLKK560AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TT-SLKK5/ 60AC
-
Alias/AKA:2794974
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.