- Home ›
- All Products›
- TRIO-PS67/1AC/24DC/8/INC
TRIO-PS67/1AC/24DC/8/INC
Phoenix Contact
Power Supply, Ac-Dc, 24V, 8A Rohs Compliant: Yes |Phoenix Contact 1065976
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Supply, Ac-Dc, 24V, 8A Rohs Compliant: Yes |Phoenix Contact 1065976
Search Keywords: TRIOPS671AC24DC8INC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TRIO-PS67/1AC/24DC/8/INC
-
Alias/AKA:1065976
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
97
can ship
4 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments