- Home ›
- All Products›
- TRIO3-PS/1AC/24DC/20
TRIO3-PS/1AC/24DC/20
Phoenix Contact
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 480 W - 24 VDC - 20 A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 480 W - 24 VDC - 20 A.
Search Keywords: TRIO3PS1AC24DC20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TRIO3-PS/1AC/24DC/20
-
Alias/AKA:1159039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
10 Weeks
can ship
7/8/26
Tariffs may apply for U.S. shipments