- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Operator Interface ›
- TP 3070W/WT-65
TP 3070W/WT-65
Phoenix Contact
Rugged touch panel with 17.8 cm / 7" TFT display (analog-resistive (GFG)) - 800 x 480 pixels (WVGA) - degree of protection: IP ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rugged touch panel with 17.8 cm / 7" TFT display (analog-resistive (GFG)) - 800 x 480 pixels (WVGA) - degree of protection: IP65 (front) - extended temperature range - Arm® Cortex® A8 - 1000 MHz - Windows® Embedded Compact 7 and Visu+ application software.
Search Keywords: TP3070WWT65
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TP 3070W/WT-65
-
Alias/AKA:1044266
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8471410150
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$2,167.56
3
$2,109.18
5 +
$2,077.54
Click for Quote
Log in
to unlock special pricing