- Home ›
- All Products›
- TMSTBP 2 5/ 2-ST-5 08 BK
TMSTBP 2 5/ 2-ST-5 08 BK
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 2, Pitch: 5.08 mm, Connection method: Screw connection with te ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 2, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin
Search Keywords: TMSTBP252ST508BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TMSTBP 2 5/ 2-ST-5 08 BK
-
Alias/AKA:1702194
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$3.56
100
$3.50
250
$3.21
500
$3.13
1,000
$3.08
2,500
$3.01
5,000
$2.96
7,500 +
$2.92
Click for Quote
Log in
to unlock special pricing