help desk software
Image is representational - see mfr. specs

TMC 81C 02A

Phoenix Contact

Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: g ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Search Keywords: TMC81C02A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TMC 81C 02A
  • Alias/AKA:
    2907559
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    DIN Rail
  • Number of Terminals:
    2
  • Actuator Type:
    Toggle
  • Current Rating:
    2 A
  • Number of Poles:
    1
  • Family:
    2907559
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 124
Can Ship immediately
Minimum Order:
2
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$22.71
10 +
$21.57
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments