- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- TMC 2 M1 120 15 0A
TMC 2 M1 120 15 0A
Phoenix Contact
Thermomagnetic circuit breaker - 2-pos. - normal blow - 1 N/O contact and 1 N/C contact - with universal foot for mounting on ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/30/2026
Certificate of Compliance Guarantee
Description
+
Thermomagnetic circuit breaker - 2-pos. - normal blow - 1 N/O contact and 1 N/C contact - with universal foot for mounting on NS 32 or NS 35
Search Keywords: TMC2M1120150A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TMC 2 M1 120 15 0A
-
Alias/AKA:0915032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 07/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
11 Weeks
can ship
7/13/26
RECOMMENDED REPLACEMENT