- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TMC 1 M1 100 4 0A
TMC 1 M1 100 4 0A
Phoenix Contact
Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/30/2026
Certificate of Compliance Guarantee
Description
+
Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35
Search Keywords: TMC1M110040A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TMC 1 M1 100 4 0A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermomagnetic
-
Voltage Rating:250,65 VAC|VDC
-
Number of Poles:1
-
Current Rating:4 A
-
Terminal Design:Screw
-
Operating Temperature:-30 to 60 °C
-
Mounting:DIN Rail
Product Guides
+
-
End of Life: Final orders must be placed by 07/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/14/26