help desk software
Image is representational - see mfr. specs

TMC 1 M1 100 15 0A

Phoenix Contact

Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/30/2026
Packaging
Certificate of Compliance Guarantee
Description +
Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35
Search Keywords: TMC1M1100150A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TMC 1 M1 100 15 0A
  • Alias/AKA:
    0915473
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Orientation:
    N/A
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 07/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
738 can ship
11 Weeks can ship 2/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$90.15
3 +
$85.64
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
0915473
0915473
VIEW PRODUCT
Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O co