- Home ›
- All Products›
- STTBS-4-MT
STTBS-4-MT
Phoenix Contact
Knife disconnect terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Knife disconnect terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: STTBS4MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:STTBS-4-MT
-
Alias/AKA:3035470,
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.