help desk software
Image is representational - see mfr. specs

STTB 2 5-TWIN-PV

Phoenix Contact

Double-level terminal block - With equipotential bonder - connection method: Spring-cage connection - cross section: 0.08 mm² ...

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Double-level terminal block - With equipotential bonder - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: STTB25TWINPV
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Phoenix Contact
  • Parça Numarası:
    STTB 2 5-TWIN-PV
  • Alias/AKA:
    3038545
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 95
Hemen gönderilebilir
MİN SİPARİŞ:
3
2 Weeks Gemi olabilir 12.8.25
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
3
$9.67
25
$9.48
50 +
$9.29
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments