help desk software
Image is representational - see mfr. specs

STTB 2 5 BU

Phoenix Contact

Double-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 2 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Double-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: STTB25BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    STTB 2 5 BU
  • Alias/AKA:
    3031283
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately
Manufacturer Stock:
3,399 can ship
Minimum Order:
10
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.04
50 +
$3.84
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments