- Home ›
- All Products›
- STS-4-TWIN-PE
STS-4-TWIN-PE
Phoenix Contact
Ground modular terminal block - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Ground modular terminal block - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: STS4TWINPE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:STS-4-TWIN-PE
-
Alias/AKA:3031678
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.