- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- ST-REL3-SG110/21
ST-REL3-SG110/21
Phoenix Contact
Relay connector, equipped with Siemens KAMMRELAIS A®, contacts (Ag): medium loads, 1 PDT, input voltage 110 V DC, with light i ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay connector, equipped with Siemens KAMMRELAIS A®, contacts (Ag): medium loads, 1 PDT, input voltage 110 V DC, with light indicator, can be plugged on basic termination blocks
Search Keywords: STREL3SG11021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST-REL3-SG110/21
-
Alias/AKA:2822037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Connector
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
8 Weeks
can ship
6/22/26