help desk software
Image is representational - see mfr. specs

Component terminal block - for installing components that can be individually selected - connection method: Spring-cage connec ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Component terminal block - for installing components that can be individually selected - connection method: Spring-cage connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 10 - width: 8.2 mm - color: gray
Search Keywords: STME6BE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    STME 6-BE
  • Alias/AKA:
    3035688
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Housing Material:
    Polyamide
  • Dimension:
    N/A
  • Contact Plating:
    N/A
  • Family:
    3035688
  • Contact Material:
    N/A
  • Maximum Current Rating:
    30 A
  • Gender:
    N/A
  • Housing Color:
    Gray
  • Body Orientation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
3
4 Weeks can ship 12/19/25
Backorder
Price (USD)
Qty
Unit Price
3
$11.50
25
$11.27
50 +
$11.04
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories
+ Show 53 More