- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Sensor Interface Modules ›
- STIO 2 5/4-3B/L-LA24GN/O-M
STIO 2 5/4-3B/L-LA24GN/O-M
Phoenix Contact
Sensor/actuator terminal block - nom. voltage: 24 V - nominal current: 18 A - connection method: Spring-cage connection - numb ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Sensor/actuator terminal block - nom. voltage: 24 V - nominal current: 18 A - connection method: Spring-cage connection - number of connections: 5 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: STIO2543BLLA24GNOM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:STIO 2 5/4-3B/L-LA24GN/O-M
-
Alias/AKA:3209167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
-
Contact Material:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$8.77
25
$8.27
50
$7.97
100
$7.81
250
$7.69
500
$7.58
1,000 +
$7.46
Click for Quote
Log in
to unlock special pricing