- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- STEP-BATLI-ION18.5DC46WH
Phoenix Contact
STEP-BATLI-ION18.5DC46WH
Energy Storage - Lithium-ion - 18.5 VDC - 46 Wh.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Energy Storage - Lithium-ion - 18.5 VDC - 46 Wh.
Search Keywords: STEPBATLIION185DC46WH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:STEP-BATLI-ION18.5DC46WH
-
Alias/AKA:1081355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507600020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is STEP-BATLI-ION18.5DC46WH RoHS compliant?
Yes, STEP-BATLI-ION18.5DC46WH is RoHS compliant.
What is the lead time for STEP-BATLI-ION18.5DC46WH?
The standard lead time for STEP-BATLI-ION18.5DC46WH is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 10/28/26
8 Weeks
can ship
11/10/26