- Home ›
- All Products›
- ST-5ES1N8ACK04S
ST-5ES1N8ACK04S
Phoenix Contact
Panel feed-through - straight - SPEEDCON locking - M17 - number of positions: 5+PE - type of contact: Socket - Crimp connectio ...
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/01/2026
Certificate of Compliance Guarantee
Description
+
Panel feed-through - straight - SPEEDCON locking - M17 - number of positions: 5+PE - type of contact: Socket - Crimp connection - Flat gasket - 4x ˜ 3.2 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm - cable diameter range: 9 mm ... 11 mm
Search Keywords: ST5ES1N8ACK04S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST-5ES1N8ACK04S
-
Alias/AKA:1618774
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
End of Life: Final orders must be placed by 09/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
3 Weeks
can ship
6/10/26