- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ST-17S1N8AAD00S
ST-17S1N8AAD00S
Phoenix Contact
Device connector - front mounting - angled rotatable - SPEEDCON locking - M17 - number of positions: 17 - type of contact: Soc ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector - front mounting - angled rotatable - SPEEDCON locking - M17 - number of positions: 17 - type of contact: Socket - Crimp connection - Axial O-ring - 4x ˜2,7 - shielded: yes - flange dimensions: 21.6 mm x 21.6 mm
Search Keywords: ST17S1N8AAD00S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST-17S1N8AAD00S
-
Alias/AKA:1607652
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$46.94
5
$44.10
10
$41.58
25
$39.87
50
$38.81
100
$37.80
250 +
$37.23
Click for Quote
Log in
to unlock special pricing