- Home ›
- All Products›
- S-RT-5-T
Phoenix Contact
S-RT-5-T
Switching lock - length: 15.65 mm - width: 8.3 mm - height: 26.5 mm - color: white
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switching lock - length: 15.65 mm - width: 8.3 mm - height: 26.5 mm - color: white
Search Keywords: SRT5T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:S-RT-5-T
-
Alias/AKA:3049330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is S-RT-5-T RoHS compliant?
Yes, S-RT-5-T is RoHS compliant.
What is the lead time for S-RT-5-T?
The standard lead time for S-RT-5-T is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
10/26/26