- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SP-H 2 5/15
SP-H 2 5/15
Phoenix Contact
Plug - number of positions: 15 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - number of positions: 15 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 78 mm - color: gray
Search Keywords: SPH2515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SP-H 2 5/15
-
Alias/AKA:3210758
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$19.41
30
$18.30
50
$17.55
100
$17.08
250
$16.64
500
$16.39
1,000 +
$16.01
Click for Quote
Log in
to unlock special pricing