- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SPC 5/ 6-STF-SHL-7 62BKBDW
SPC 5/ 6-STF-SHL-7 62BKBDW
Phoenix Contact
Conn Spring Cage F 6 POS 7.62mm 41A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage F 6 POS 7.62mm 41A
Search Keywords: SPC56STFSHL762BKBDW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SPC 5/ 6-STF-SHL-7 62BKBDW
-
Alias/AKA:1719765
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Spring Cage
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:7.62 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:41 A
-
Wire Size:8-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
10
$19.09
30
$18.00
50
$17.26
100
$16.80
250
$16.36
500
$16.12
1,000 +
$15.75
Click for Quote
Log in
to unlock special pricing