- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SMSTB 2 5/ 3-ST-5 08 1RN L
SMSTB 2 5/ 3-ST-5 08 1RN L
Phoenix Contact
Conn Terminal Block F 3 POS 5.08mm Screw 12A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 3 POS 5.08mm Screw 12A
Search Keywords: SMSTB253ST5081RNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SMSTB 2 5/ 3-ST-5 08 1RN L
-
Alias/AKA:1968358
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
50
$1.69
100
$1.64
250
$1.59
500
$1.56
1,000
$1.54
2,500
$1.51
5,000
$1.49
7,500 +
$1.47
Click for Quote
Log in
to unlock special pricing