- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SMSTB 2 5/11-ST-5 08 BK
SMSTB 2 5/11-ST-5 08 BK
Phoenix Contact
Conn Terminal Block F 11 POS 5.08mm Screw Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 11 POS 5.08mm Screw Cable Mount 12A
Search Keywords: SMSTB2511ST508BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SMSTB 2 5/11-ST-5 08 BK
-
Alias/AKA:1875263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$11.35
25
$10.70
50
$10.31
100
$10.04
250
$9.89
500
$9.74
1,000 +
$9.59
Click for Quote
Log in
to unlock special pricing