- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SMKDSP 1 5/ 2-5 08 BK
SMKDSP 1 5/ 2-5 08 BK
Phoenix Contact
Wire to Board Terminal Block - 17.5A - 400V - 2 Position - 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2026
Certificate of Compliance Guarantee
Description
+
Wire to Board Terminal Block - 17.5A - 400V - 2 Position - 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole.
Search Keywords: SMKDSP152508BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SMKDSP 1 5/ 2-5 08 BK
-
Alias/AKA:1906459
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
403
can ship
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/14/26
Price (USD)
Qty
Unit Price
50
$1.4364
250
$1.1970
500
$1.1790
1,000
$1.0676
2,500
$1.0516
5,000
$1.0260
7,500
$1.0106
10,000 +
$0.9954
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT