- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SM-5ES1N8A8S22
SM-5ES1N8A8S22
Phoenix Contact
Cable connector - straight long - Screw locking - M40 - number of positions: 2+3+PE - type of contact: Socket - Crimp connecti ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector - straight long - Screw locking - M40 - number of positions: 2+3+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 9 mm ... 14 mm
Search Keywords: SM5ES1N8A8S22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SM-5ES1N8A8S22
-
Alias/AKA:1613518
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/20/26
Tariffs may apply for U.S. shipments