- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- SI-M1A
SI-M1A
Phoenix Contact
Mounting frame for one front plate/socket - plastic frame: black - plastic cover: transparent - closed with 3 mm two-way key b ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mounting frame for one front plate/socket - plastic frame: black - plastic cover: transparent - closed with 3 mm two-way key bit and rotary knob - included.
Search Keywords: SIM1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SI-M1A
-
Alias/AKA:1404493
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Frame
-
Dimension:N/A
-
Operating Temperature:-30 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/23/26