- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- SH-8ESS48AWA00S
SH-8ESS48AWA00S
Phoenix Contact
Device connector for front wall - SH - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 8+4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector for front wall - SH - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 8+4+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x ˜ 3.2 - flange dimensions: 26 mm x 26 mm
Search Keywords: SH8ESS48AWA00S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SH-8ESS48AWA00S
-
Alias/AKA:1621568
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/19/26