- Home ›
- All Products›
- SF-7EP1N8AAK00
SF-7EP1N8AAK00
Phoenix Contact
Device connector - front mounting - angled fixed - increased flange dimension - Screw locking - M23 - number of positions: 4+3 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector - front mounting - angled fixed - increased flange dimension - Screw locking - M23 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x ˜ 3.2 - shielded: yes - flange dimensions: 28 mm x 28 mm - cable diameter range: 0 mm ... 0 mm
Search Keywords: SF7EP1N8AAK00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SF-7EP1N8AAK00
-
Alias/AKA:1607047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/10/26