- Home ›
- All Products›
- SF-7EP1N8AA600
SF-7EP1N8AA600
Phoenix Contact
Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M23 - number of positions: 4+3+PE ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M23 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x ˜ 3.2 - shielded: yes - flange dimensions: 28 mm x 28 mm - Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts
Search Keywords: SF7EP1N8AA600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SF-7EP1N8AA600
-
Alias/AKA:1620662
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/27/26
Tariffs may apply for U.S. shipments