- Home ›
- All Products›
- SF-5ES1N8A8LB2
SF-5ES1N8A8LB2
Phoenix Contact
Cable connector - straight long - Screw locking - M23 - number of positions: 5+PE - type of contact: Socket - Crimp connection ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector - straight long - Screw locking - M23 - number of positions: 5+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 12 mm ... 15 mm
Search Keywords: SF5ES1N8A8LB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SF-5ES1N8A8LB2
-
Alias/AKA:1605545
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/16/26