- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- SD-D/SC/LA/GY
Phoenix Contact
SD-D/SC/LA/GY
Control cabinet socket, for mounting on DIN rails and in the service interface, with LED, housing color: gray, with screw conn ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Control cabinet socket, for mounting on DIN rails and in the service interface, with LED, housing color: gray, with screw connection, national version: Germany, housing width 45 mm
Search Keywords: SDDSCLAGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SD-D/SC/LA/GY
-
Alias/AKA:2963491
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Lamp Socket
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Frequently Asked Questions
Is SD-D/SC/LA/GY discontinued?
Yes, SD-D/SC/LA/GY from Phoenix Contact is discontinued (end-of-life April 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SD-D/SC/LA/GY?
The recommended replacement for SD-D/SC/LA/GY is EO-CF/UT/LED from Phoenix Contact, available from OnlineComponents.com.
Is SD-D/SC/LA/GY RoHS compliant?
Yes, SD-D/SC/LA/GY is RoHS compliant.
What is the lead time for SD-D/SC/LA/GY?
The standard lead time for SD-D/SC/LA/GY is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.