- Home ›
- All Products›
- SDDC 1.5/ 6-PV-3.5
SDDC 1.5/ 6-PV-3.5
Phoenix Contact
Conn PC Terminal Block PL 6 POS 3.5mm SKEDD ST Thru-Hole 8A
Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block PL 6 POS 3.5mm SKEDD ST Thru-Hole 8A
Search Keywords: SDDC156PV35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SDDC 1.5/ 6-PV-3.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
7/1/26