- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- SBS 6: 501-1000
SBS 6: 501-1000
Phoenix Contact
Marker for terminal blocks, Card, white, labeled, Printed horizontally: Consecutive numbers: Front 501 - 750, back 751 - 1000, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker for terminal blocks, Card, white, labeled, Printed horizontally: Consecutive numbers: Front 501 - 750, back 751 - 1000, Mounting type: Snap into tall marker groove, Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 6 x 6.1 mm
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SBS 6: 501-1000
-
Alias/AKA:1007358
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920730000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marker Card
-
Dimension:6.1 mm
-
Operating Temperature:-30 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$22.20
10
$20.82
25
$19.59
50
$18.76
100
$18.24
250
$17.75
500 +
$17.48
Click for Quote
Log in
to unlock special pricing