- Home ›
- All Products›
- SBS 5:1-259/242-500
SBS 5:1-259/242-500
Phoenix Contact
Marking card for terminal marking, Card, white, labeled, Printed horizontally, Mounting type: Snap into tall marker groove, Sn ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marking card for terminal marking, Card, white, labeled, Printed horizontally, Mounting type: Snap into tall marker groove, Snap into flat marker groove, for terminal block width: 5.2 mm, Lettering field: 6 x 5.1 mm
Search Keywords: SBS51259242500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SBS 5:1-259/242-500
-
Alias/AKA:1007714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920730000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$21.79
10
$20.43
25
$19.23
50
$18.41
100
$17.90
250
$17.42
500 +
$17.16
Click for Quote
Log in
to unlock special pricing