- Home ›
- All Products›
- SB-8EPSA8A9L32S
SB-8EPSA8A9L32S
Phoenix Contact
Coupling connector - SB - straight long - shielded: yes - for standard and SPEEDCON interlock - M40 - No. of pos.: 8+4+PE - ty ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coupling connector - SB - straight long - shielded: yes - for standard and SPEEDCON interlock - M40 - No. of pos.: 8+4+PE - type of contact: Pin - Crimp connection - cable diameter range: 9 mm ... 14 mm
Search Keywords: SB8EPSA8A9L32S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SB-8EPSA8A9L32S
-
Alias/AKA:1623359
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments