- Home ›
- All Products›
- SB-36KS002
SB-36KS002
Phoenix Contact
Crimp contact - turned - contact diameter: 3.6 mm - crimp range: 2.5 mm² ... 4 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimp contact - turned - contact diameter: 3.6 mm - crimp range: 2.5 mm² ... 4 mm²
Search Keywords: SB36KS002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SB-36KS002
-
Alias/AKA:1623378
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments