- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- SACC-SQ-M12FS-4CON-20-L180
SACC-SQ-M12FS-4CON-20-L180
Phoenix Contact
Sensor/actuator flush-type connector - 4-pos. socket - M12 - A-coded - front/square flange mounting - wave soldering
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type connector - 4-pos. socket - M12 - A-coded - front/square flange mounting - wave soldering
Search Keywords: SACCSQM12FS4CON20L180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-SQ-M12FS-4CON-20-L180
-
Alias/AKA:1456420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Sensor/Actuator Flush Type Connector
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
6/11/26
Tariffs may apply for U.S. shipments