- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- SACC-MR-5CON-PG 7-M SCO
SACC-MR-5CON-PG 7-M SCO
Phoenix Contact
Connector - Universal - 5-position - Plug angled M12 SPEEDCON - A-coded - Screw connection - knurl material: Nickel-plated bra ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 5-position - Plug angled M12 SPEEDCON - A-coded - Screw connection - knurl material: Nickel-plated brass - cable gland Pg7 - external cable diameter 4 mm ... 6 mm
Search Keywords: SACCMR5CONPG7MSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-MR-5CON-PG 7-M SCO
-
Alias/AKA:1542994
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
SACC-M12MR-5CON-PG-7-M
VIEW PRODUCT
Connector - Universal - 5-position - Plug angled M12 - A-coded -