- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SACC-MCI-MSS-4CON/0,5 PE S
SACC-MCI-MSS-4CON/0,5 PE S
Phoenix Contact
Cable Assembly 0.5m 16AWG Circular 4 POS PL Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 0.5m 16AWG Circular 4 POS PL Crimp
Search Keywords: SACCMCIMSS4CON05PES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-MCI-MSS-4CON/0,5 PE S
-
Alias/AKA:1424129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$21.00
10
$19.73
25
$18.60
50
$17.84
100
$17.36
250
$16.91
500 +
$16.66
Click for Quote
Log in
to unlock special pricing