- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- SACC-M12FS-8CON-PG11-M
SACC-M12FS-8CON-PG11-M
Phoenix Contact
Connector - 8-position - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - ca ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - 8-position - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm
Search Keywords: SACCM12FS8CONPG11M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-M12FS-8CON-PG11-M
-
Alias/AKA:1410665
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Connector
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
7 Weeks
can ship
6/16/26
Tariffs may apply for U.S. shipments