- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- SACC-M12FS-5CON-PG11-DUO
SACC-M12FS-5CON-PG11-DUO
Phoenix Contact
Connector - Universal - 5-position - Socket straight M12 - A-coded - Screw connection - knurl material: Plastic - cable gland ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 5-position - Socket straight M12 - A-coded - Screw connection - knurl material: Plastic - cable gland Pg11-DUO - external cable diameter 2.1 mm ... 3 mm / 4 mm ... 5.2 mm
Search Keywords: SACCM12FS5CONPG11DUO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-M12FS-5CON-PG11-DUO
-
Alias/AKA:1694596
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/18/26
Tariffs may apply for U.S. shipments