- Home ›
- All Products›
- SACC-M12FS-4QO-0-34
SACC-M12FS-4QO-0-34
Phoenix Contact
Sensor/actuator connector - Universal - 4-position - Socket straight M12 - A-coded - Insulation displacement connection - knur ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator connector - Universal - 4-position - Socket straight M12 - A-coded - Insulation displacement connection - knurl material: Plastic - external cable diameter 3.5 mm ... 6 mm
Search Keywords: SACCM12FS4QO034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-M12FS-4QO-0-34
-
Alias/AKA:1641701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
2
4 Weeks
can ship
7/2/26