- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- SACC-M12FS-4CON-PG7
SACC-M12FS-4CON-PG7
Phoenix Contact
Connector - Universal - 4-position - Socket straight M12 - A-coded - Screw connection - knurl material: Plastic - cable gland ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 4-position - Socket straight M12 - A-coded - Screw connection - knurl material: Plastic - cable gland Pg7 - external cable diameter 4 mm ... 6 mm
Search Keywords: SACCM12FS4CONPG7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-M12FS-4CON-PG7
-
Alias/AKA:1681114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Connector
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
3
7 Weeks
can ship
6/15/26
Tariffs may apply for U.S. shipments