- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SACC-M12FR-5PL
SACC-M12FR-5PL
Phoenix Contact
Connector - Universal - 5-position - unshielded - Socket angled M12 - A-coded - Push-in connection - knurl material: Plastic - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 5-position - unshielded - Socket angled M12 - A-coded - Push-in connection - knurl material: Plastic - external cable diameter 4 mm ... 8 mm
Search Keywords: SACCM12FR5PL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-M12FR-5PL
-
Alias/AKA:1424690
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/4/26