- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SACC-E-MS-3CON-M16/0 5-18A
SACC-E-MS-3CON-M16/0 5-18A
Phoenix Contact
Cable Assembly 0.5m 18AWG M16 Circular 3 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 0.5m 18AWG M16 Circular 3 POS F
Search Keywords: SACCEMS3CONM160518A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-E-MS-3CON-M16/0 5-18A
-
Alias/AKA:1019512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
22 Weeks
can ship
9/29/26